GBC55DKET

Heilind Number:SULGBC55DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKET
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKET

Detailed Description

Introducing the GBC55DKET, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of various electronic systems. The right-angle orientation and threaded mount type make it easy to install securely. With 110 positions arranged in two rows and a pitch of 2.54mm, it offers ample connectivity options while maintaining a compact footprint. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability, ensuring a robust connection. Trust the GBC55DKET for high-reliability interconnect solutions in your projects.