GBC55DKJD

Heilind Number:SULGBC55DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKJD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKJD

Detailed Description

Introducing the GBC55DKJD, a high-performance PA9T and Phosphor Bronze board-to-board connector designed for critical applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows, each accommodating 110 positions for seamless connectivity. The female connector, with a clearance hole mount type and through-hole termination method, ensures secure and reliable attachment. Constructed with gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. Operating at a wide temperature range from -65 to 125°C and boasting a voltage rating of 700VAC, this connector is suitable for demanding environments. Its cantilever contact type and right-angle orientation provide ease of use in tight spaces. With a tail length of 12.7mm, connector height of 13.97mm, and width of 9.4mm, it offers versatility in installation. The termination plating with matte tin further enhances its performance and reliability. Ideal for use in hi-rel applications, the GBC55DKJD is a crucial component in ensuring seamless and efficient PCB connections.