GBC55DKJH-S1243

Heilind Number:SULGBC55DKJH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKJH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKJH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKJH-S1243

Detailed Description

Introducing the GBC55DKJH-S1243, a high-performance board-to-board connector designed for precision connectivity in electronic systems. Crafted with PA9T and Phosphor Bronze materials, this connector ensures optimal signal transmission and durability. With a 2.54mm pitch and 110 positions spread across two rows, it offers versatile integration possibilities. The female connector features a clearance hole mount type and gold-plated contacts for reliable conductivity. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. The cantilever contact type and right-angle orientation facilitate secure connections in tight spaces. With a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse environmental conditions. Its 12.7mm tail length and compact dimensions of 13.97mm height and 10.16mm width ensure efficient PCB assembly. Trust the GBC55DKJH-S1243 for seamless and high-speed data transmission in your electronic designs.