GBC55DKJH

Heilind Number:SULGBC55DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKJH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKJH

Detailed Description

Introducing the GBC55DKJH, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm (.1in) and 110 positions spread across two rows, this connector offers reliable connectivity in compact spaces. Featuring a clearance hole mount type and through-hole termination method, installation is efficient and secure. The contact material of Phosphor Bronze with Gold plating ensures excellent conductivity and durability, while the cantilever contact type allows for easy mating. Operating at a voltage of 700 VAC and with an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and 12.7mm (.5in) tail length provide flexibility in design. With a connector height of 13.97mm (.55in) and width of 9.4mm (.37in), it fits seamlessly into your PCB layout. The termination plating of Matte Tin further enhances its performance. Trust the GBC55DKJH for your critical connectivity needs.