GBC55DKJI

Heilind Number:SULGBC55DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKJI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKJI

Detailed Description

Introducing the GBC55DKJI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this female connector ensures reliable signal transmission even in harsh environments. Boasting a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power delivery. The threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. Its cantilever contact type, gold-plated for enhanced conductivity, provides low contact resistance. With 110 positions across two rows and a pitch of 2.54mm, it allows for dense, high-speed connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures durability and longevity. Perfect for use in telecommunications, aerospace, and medical equipment, the GBC55DKJI is a top choice for engineers seeking top-tier connectivity solutions.