GBC55DKJS-S1243

Heilind Number:SULGBC55DKJS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKJS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKJS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DKJS-S1243

Detailed Description

The GBC55DKJS-S1243 is a high-performance board-to-board PCB connector, designed for demanding applications where reliability is paramount. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it meets the most stringent electrical requirements. Its dual-row, right-angle orientation with side-hole mounting and through-hole termination method offers versatility in installation. With 110 positions spaced at a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 13.97mm and a width of 10.16mm, allows for space-efficient PCB layouts. With Matte Tin termination plating, it ensures long-term performance. Ideal for applications in aerospace, defense, and industrial sectors, the GBC55DKJS-S1243 is the epitome of quality and reliability in interconnect solutions.