GBC55DKJS

Heilind Number:SULGBC55DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DKJS

Detailed Description

The GBC55DKJS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 110 positions, it offers ample connectivity options while maintaining a compact profile. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, it guarantees stable performance even in harsh environments. The connector's side-hole mount and thru-hole termination method, along with a tail length of 12.7mm, facilitate secure and efficient assembly. Whether used in aerospace, defense, or industrial applications, the GBC55DKJS delivers exceptional quality and durability.