GBC55DKJT

Heilind Number:SULGBC55DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKJT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKJT

Detailed Description

Introducing the GBC55DKJT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm (.1in) and featuring two rows for efficient signal transmission, this connector ensures seamless data transfer. Constructed with PA9T housing and phosphor bronze contacts plated with gold, it guarantees optimal conductivity and durability. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent power requirements. The right-angle orientation and threaded mounting type offer versatility in installation. With a temperature range of -65 to 125°C, it is suitable for harsh industrial applications. The 110 positions and 12.7mm (.5in) tail length provide ample connectivity options. Matte tin termination plating enhances performance. Trust the GBC55DKJT for reliable and efficient board-to-board connections in your projects.