GBC55DKMH

Heilind Number:SULGBC55DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKMH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKMH

Detailed Description

Introducing the GBC55DKMH, a high-performance board-to-board PCB connector designed for critical applications. With PA9T housing and precision-crafted Phosphor Bronze contacts featuring Gold plating, this connector ensures reliable conductivity even in demanding environments. Boasting a 3A current rating and 700VAC voltage, it's perfect for power and signal transmission. The two-row, 110-position layout with a 2.54mm pitch offers ample connectivity options. Its straight orientation and wire wrap termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to last. Matte Tin termination plating enhances durability, while the .61-inch height and compact 9.4mm width optimize space utilization on PCBs. Trust the GBC55DKMH for secure and efficient board-level connections in aerospace, defense, and industrial systems.