GBC55DKMI-S1243

Heilind Number:SULGBC55DKMI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKMI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKMI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DKMI-S1243

Detailed Description

Introducing the GBC55DKMI-S1243, a high-performance female board-to-board PCB connector designed for reliability and efficiency. With two rows of contacts made from PA9T and featuring Phosphor Bronze construction with Gold plating, this connector ensures optimal conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, it meets stringent industry standards for power transmission. The threaded mount type and wire wrap termination method offer secure and easy installation. With 110 positions on a 2.54mm pitch, it provides ample connectivity in compact spaces. Its cantilever contact type and straight orientation further enhance its versatility. Rated for an operating temperature range of -65 to 125 °C, it guarantees performance in harsh environments. Matte Tin termination plating adds another layer of protection against corrosion. Perfect for applications in aerospace, defense, or industrial settings, this connector is a reliable solution for your PCB interconnect needs.