GBC55DKMI

Heilind Number:SULGBC55DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DKMI

Detailed Description

Introducing the GBC55DKMI, a high-performance PA9T and phosphor bronze female connector designed for reliable board-to-board PCB and card edge connections. With a current rating of 3A and voltage capability of 700VAC, this connector ensures efficient power transmission even in demanding applications. Featuring two rows, 110 positions, and a pitch of 2.54mm, it offers ample connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Its threaded mount type and wire wrap termination method provide secure and durable installation. With a cantilever contact type and straight orientation, it facilitates easy mating. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with dimensions of 15.49mm height and 9.4mm width, allows for space-saving integration. The matte tin termination plating ensures reliable solder connections. Ideal for industrial and commercial electronics, the GBC55DKMI is a top choice for high-reliability applications.