| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC55DKMS-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULGBC55DKMS-S1243 |
GBC55DKMS-S1243
| Heilind Number: | SULGBC55DKMS-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC55DKMS-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC55DKMS-S1243, a high-performance board-to-board PCB connector perfect for demanding applications. With a compact design and featuring PA9T housing, this connector ensures durability and reliability. The dual-row configuration with 110 positions offers ample connectivity options, while the wire wrap termination method and cantilever contact type guarantee secure and stable connections. Constructed with phosphor bronze contacts plated in gold, this connector provides excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating further enhances its longevity. Designed for maximum efficiency, the GBC55DKMS-S1243 is a must-have component for high-reliability electronic systems.

