GBC55DKMS

Heilind Number:SULGBC55DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKMS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKMS

Detailed Description

Featuring durable PA9T and Phosphor Bronze construction, SKU GBC55DKMS is a high-performance female connector designed for efficient board-to-board PCB connectivity. With a compact 2-row design and side hole mount type, it offers easy installation in tight spaces. The wire wrap termination method ensures secure and reliable connections, while the gold-plated phosphor bronze contacts provide excellent conductivity. Operating at up to 700 VAC and 3 A, this connector is suitable for a wide range of applications. Its cantilever contact type and straight orientation further enhance connectivity. With 110 positions and a tail length of 14.22 mm, it offers versatility in usage. Built to withstand harsh environments, it has an operating temperature range of -65 to 125 °C. This connector, with a height of .61 in and width of 9.4 mm, is a perfect choice for demanding PCB assembly projects.