GBC55DKMT

Heilind Number:SULGBC55DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKMT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKMT

Detailed Description

Introducing the GBC55DKMT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows of Phosphor Bronze contacts with gold plating, ensuring reliable signal transmission at 3A and 700VAC. With a pitch of 2.54mm (.1in) and cantilever contact type, it offers precise alignment and secure mating. The threaded mount and wire wrap termination method guarantee robust attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. With 110 positions and a tail length of 14.22mm (.56in), it provides ample connectivity options while maintaining a compact form factor. Trust the GBC55DKMT for high-reliability performance in your critical electronic systems.