GBC55DKND

Heilind Number:SULGBC55DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKND
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKND

Detailed Description

The GBC55DKND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts plated with gold, it ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and 110 positions in a compact dual-row layout, it offers versatile interconnection possibilities. The cantilever contact type and straddle orientation provide secure mating, while the clearance hole mount and card extender termination method facilitate easy installation. Rated for up to 700VAC and 3A, this connector meets stringent electrical requirements. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial and commercial applications. With a connector height of 13.97mm and width of 9.4mm, it offers a space-efficient solution without compromising on performance. Trust the GBC55DKND for efficient and durable board-to-board connections in your projects.