GBC55DKNH

Heilind Number:SULGBC55DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKNH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKNH

Detailed Description

The GBC55DKNH is a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring 110 positions across 2 rows, this connector ensures reliable and efficient connections. Its female gender and clearance hole mount type make it versatile for various PCB setups. The contact material of Phosphor Bronze with Gold plating guarantees optimal conductivity, while the cantilever contact type and card extender termination method offer secure attachment. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The connector's compact design, with a height of 13.97mm (.55in) and width of 9.4mm (.37in), saves space on the board. Its matte tin termination plating provides durability. Whether used in telecommunications, aerospace, or industrial systems, the GBC55DKNH delivers exceptional performance.