GBC55DKNI

Heilind Number:SULGBC55DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKNI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKNI

Detailed Description

Introducing our GBC55DKNI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it offers precise connectivity in electronic systems. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures optimal signal transmission and durability. This female connector, with two rows and cantilever contact type, accommodates 110 positions with a voltage rating of 700VAC and amperage of 3A. Its threaded mount and card extender termination method guarantee secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is reliable in harsh environments. The connector's compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the GBC55DKNI for efficient and dependable board-to-board connections in your electronic projects.