GBC55DKNN-S1243

Heilind Number:SULGBC55DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKNN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKNN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKNN-S1243

Detailed Description

The GBC55DKNN-S1243 is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power transmission. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and signal integrity. With a pitch of 2.54mm, it offers easy integration into circuit boards, while its cantilever contact type and straddle orientation guarantee secure connections. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, it meets stringent performance standards. With 110 positions and a tail length of 15.37mm, it accommodates complex circuit layouts. The termination method of card extender with matte tin plating provides robust solder connections. Ideal for aerospace, defense, and industrial applications, the GBC55DKNN-S1243 is a dependable choice for mission-critical systems.