GBC55DKNS-S1243

Heilind Number:SULGBC55DKNS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKNS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKNS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DKNS-S1243

Detailed Description

Featuring a robust construction, the GBC55DKNS-S1243 PCB Connector is engineered for high-performance applications. With a current rating of 3A and a voltage tolerance of 700VAC, this female connector ensures reliable power transmission. Its 2-row design and side-hole mount type offer versatile installation options. The use of PA9T and Phosphor Bronze materials, with gold plating, guarantees excellent conductivity and durability. With 110 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. The Cantilever contact type and Card Extender termination method further enhance signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its compact dimensions of 13.97mm in height, .4 inches in width, and a tail length of .605 inches make it space-efficient on PCBs. Certified for quality and reliability, the GBC55DKNS-S1243 is ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications.