GBC55DKNT

Heilind Number:SULGBC55DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DKNT

Detailed Description

The GBC55DKNT connector offers high-performance connectivity for electronic devices. With a durable construction of PA9T and Phosphor Bronze, it ensures reliable operation even in harsh environments. Featuring a 2-row design and a threaded mount type, it securely anchors onto PCBs. The termination method via card extender simplifies installation. Gold-plated Phosphor Bronze contacts guarantee efficient signal transmission with a current rating of 3A and a voltage of 700 VAC. The Cantilever contact type and straddle orientation enhance stability. With 110 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it suits diverse applications. The matte tin termination plating ensures longevity. Perfect for board-to-board and card edge connections, this connector is a vital component for high-reliability electronics.