GBC55DKRD

Heilind Number:SULGBC55DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKRD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKRD

Detailed Description

The GBC55DKRD features a female connector with two rows, designed for high reliability in board-to-board and card edge connectivity. Crafted with PA9T and Phosphor Bronze, it guarantees durability in demanding environments. With a pitch of 2.54mm, it ensures precise alignment, while the cantilever contact type and gold-plated phosphor bronze contacts offer optimal conductivity. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it's suitable for a wide range of applications. The clearance hole mount type and card extender termination method make installation a breeze. With 110 positions and a compact size of 13.97mm in height and 9.4mm in width, it's perfect for space-constrained layouts. Additionally, matte tin termination plating ensures long-term performance. Ideal for industrial, aerospace, and telecommunications sectors, this connector, despite its small size, boasts high efficiency and reliability.