GBC55DKRH

Heilind Number:SULGBC55DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DKRH

Detailed Description

Introducing the GBC55DKRH, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a 3A amperage rating and a maximum voltage of 700VAC, it meets the demands of various electronic applications. The connector, with two rows of 110 positions each, offers ample connectivity options. Its clearance hole mount type and cantilever contact design make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's compact size, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. Trusted for its quality and performance, the GBC55DKRH is ideal for demanding industrial and commercial projects.