GBC55DKRI-S1243

Heilind Number:SULGBC55DKRI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKRI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKRI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKRI-S1243

Detailed Description

Introducing GBC55DKRI-S1243, a high-performance PA9T & Phosphor Bronze connector designed for seamless board-to-board PCB connectivity. With a compact pitch of 2.54mm and a voltage rating of 700VAC, this female connector ensures reliable power transmission in industrial applications. Featuring two rows of cantilever contacts with gold plating, it guarantees low contact resistance and high signal integrity. The threaded mount type and card extender termination method facilitate easy installation, while the -65 to 125°C operating temperature range ensures dependable performance even in harsh environments. With 110 positions and a sleek connector height of 13.97mm, the GBC55DKRIS1243 is a versatile solution for your connectivity needs. Trust in its Matte Tin termination plating for long-lasting durability. Elevate your PCB connections with this top-of-the-line connector.