GBC55DKRN

Heilind Number:SULGBC55DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKRN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKRN

Detailed Description

Integrating high-performance materials and innovative design, the GBC55DKRN PCB connector ensures seamless connectivity in demanding electronic applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector guarantees reliable signal transmission even in high-voltage environments up to 700 VAC. With a dual-row layout and 110 positions, it offers ample connectivity options for complex circuitry. The Cantilever contact type and Card Extender termination method provide secure and efficient mating, while the -65 to 125 °C operating temperature range ensures functionality in extreme conditions. Straddling orientation and no mounting requirement enhance versatility during assembly. With Matte Tin termination plating for added durability, this connector is ideal for hi-rel applications in aerospace, defense, and industrial sectors. Upgrade your PCB connections with the GBC55DKRN for robust and dependable performance.