GBC55DKRS

Heilind Number:SULGBC55DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKRS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKRS

Detailed Description

The GBC55DKRS board-to-board PCB connector features a female gender, dual-row design with a side-hole mount type for seamless installation. With a termination method of card extender, this connector ensures secure and reliable connections. Constructed with PA9T and phosphor bronze materials, it offers durability and excellent conductivity. The gold-plated phosphor bronze contacts guarantee optimal signal transfer, suitable for high-speed data transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the demands of various applications. Its cantilever contact type and straddle orientation further enhance its performance. With 110 positions and a tail length of 5.97mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable PCB space. Termination plating with matte tin ensures longevity and reliability. The GBC55DKRS is ideal for use in telecommunications, industrial equipment, and aerospace applications.