GBC55DKRT

Heilind Number:SULGBC55DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DKRT

Detailed Description

The GBC55DKRT is a high-performance 2-row female board-to-board PCB connector, designed for robust connectivity in demanding environments. With a pitch of 2.54mm and cantilever contact type, it ensures secure and reliable signal transmission. Constructed with PA9T and featuring phosphor bronze contacts plated in gold, this connector offers exceptional conductivity and durability. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The threaded mount type and card extender termination method provide ease of installation. With 110 positions and a voltage rating of 700VAC, it meets the needs of complex electronic systems. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Terminated with matte tin plating, it offers enhanced corrosion resistance. The GBC55DKRT is a top choice for engineers seeking reliable and high-speed board-to-board connectivity in industrial and commercial settings.