GBC55DKSD

Heilind Number:SULGBC55DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKSD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKSD

Detailed Description

The GBC55DKSD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a straight orientation, this connector features two rows of 110 female contacts made of PA9T and Phosphor Bronze with gold plating, ensuring reliable conductivity. Operating at voltages up to 700 VAC and with a current rating of 3A, it is suitable for power and signal transmission. The cantilever contact type and thru-hole termination method provide secure and stable connections. With a tail length of 4.83mm and a connector height of 15.49mm, it offers easy installation on PCBs. The connector's matte tin termination plating enhances durability, while its wide operating temperature range of -65 to 125°C makes it ideal for harsh environments. Perfect for applications in aerospace, defense, and industrial sectors, the GBC55DKSD guarantees high reliability and performance.