GBC55DKSH-S1243

Heilind Number:SULGBC55DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKSH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKSH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DKSH-S1243

Detailed Description

PA9T & Phosphor Bronze 0 Female Connector with a 2-row, Clearance Hole mount design, offering reliable connectivity for your PCB needs. Featuring a Thru Hole termination method, contact points made of Phosphor Bronze with Gold plating ensure optimal signal transfer, even at 700 VAC and 3A. With a pitch of 2.54 mm, this Cantilever-type connector boasts 110 positions, perfect for high-density applications. Its straight orientation and compact dimensions, standing at 15.49 mm in height and 10.16 mm in width, make it versatile for various board-to-board setups. Operating flawlessly in temperatures ranging from -65 to 125°C, and with Matte Tin termination plating for added durability, this connector guarantees performance in demanding environments. Whether for industrial, aerospace, or other applications, the GBC55DKSH-S1243 is a dependable solution for your connectivity needs.