GBC55DKSH

Heilind Number:SULGBC55DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKSH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKSH

Detailed Description

Introducing the GBC55DKSH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Engineered with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch with 110 positions spread across 2 rows, it offers seamless connectivity. The female gender and straight orientation make it versatile for various assembly requirements. With gold-plated contact material and matte tin termination plating, it guarantees superior signal transmission and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it's suitable for demanding environments. The cantilever contact type and thru-hole termination method provide secure and stable connections. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm, it's compact yet efficient. Perfect for applications in aerospace, telecommunications, and industrial electronics, the GBC55DKSH is a reliable solution for your connectivity needs.