| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC55DKSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC55DKSN |
GBC55DKSN
| Heilind Number: | SULGBC55DKSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC55DKSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC55DKSN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures robust connectivity in demanding environments. With a 3A amperage rating and a 700VAC voltage limit, it is ideal for power-intensive applications. The female connector offers two rows of cantilever contacts plated with gold for enhanced conductivity. Through-hole termination method guarantees secure attachment to PCBs. With a pitch of 2.54mm and 110 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of industries. Trust in the GBC55DKSN for efficient and durable board-to-board connections.

