| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC55DKSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC55DKSS |
GBC55DKSS
| Heilind Number: | SULGBC55DKSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC55DKSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC55DKSS, a female board-to-board PCB connector designed for high-performance applications. With a compact form factor, this connector features two rows, each accommodating 55 positions for a total of 110 connections. The cantilever contact type, made of durable phosphor bronze with gold plating, ensures reliable signal transmission. Its side hole mount and thru-hole termination method offer easy and secure installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating provides excellent conductivity while meeting RoHS compliance. Perfect for aerospace, defense, and industrial electronics, the GBC55DKSS guarantees high reliability and performance in demanding applications.

