GBC55DKUH

Heilind Number:SULGBC55DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKUH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKUH

Detailed Description

Introducing the GBC55DKUH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. Crafted with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliability. With a 2.54mm pitch and 110 positions, it offers ample connectivity options while maintaining a compact design. The gold-plated Cantilever contacts guarantee excellent signal transmission, while the Matte Tin termination plating enhances longevity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. The right-angle orientation and clearance hole mount type make installation easy and efficient. With a voltage rating of 700VAC and an amperage of 3A, this connector meets stringent performance standards. Trust the GBC55DKUH for seamless board-to-board connections in aerospace, defense, and other hi-rel industries.