GBC55DKUI-S1243

Heilind Number:SULGBC55DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKUI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKUI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DKUI-S1243

Detailed Description

Introducing the GBC55DKUI-S1243, a high-performance female PCB connector designed for robust connectivity in demanding environments. With a pitch of 2.54mm and two rows, this connector offers secure and efficient board-to-board or card edge connections. Featuring PA9T and phosphor bronze construction with gold plating, it ensures reliable signal transmission with a current rating of 3A and voltage withstand of 700VAC. The cantilever contact type and threaded, thru-hole mount provide stability, while the right-angle orientation and 110 positions allow for versatile PCB layout. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. With a low-profile design, measuring only 13.97mm in height and 10.16mm in width, it saves valuable space on the PCB. Trust in the GBC55DKUI-S1243 for high-quality, high-reliability connectivity solutions.