GBC55DKUI

Heilind Number:SULGBC55DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DKUI

Detailed Description

Introducing the GBC55DKUI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of cantilever contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The right-angle orientation and threaded mount type make it easy to install, while the thru-hole termination method offers secure PCB attachment. With a temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. This connector, with 110 positions and a tail length of 6.35mm, provides ample connectivity options. Matte tin termination plating enhances its longevity. Perfect for applications where reliability is paramount, the GBC55DKUI is a top choice for engineers seeking high-quality connectors.