GBC55DKUN-S1243

Heilind Number:SULGBC55DKUN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKUN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKUN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DKUN-S1243

Detailed Description

Introducing the GBC55DKUN-S1243, a high-performance board-to-board PCB connector designed for seamless connectivity in electronics applications. With a rugged construction featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in demanding environments. Boasting a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of various electronic systems. The connector offers 110 positions in a dual-row configuration, with a pitch of 2.54mm for easy integration. Its cantilever contact type and right-angle orientation facilitate smooth mating and disconnection. Featuring thru-hole termination with matte tin plating, it guarantees secure soldering to the PCB. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Compact in size, with dimensions of 13.97mm in height and 10.16mm in width, it saves space on the PCB while ensuring efficient signal transmission. Ideal for industrial, aerospace, and automotive applications, the GBC55DKUN-S1243 is a dependable solution for your connectivity needs.