GBC55DKUN

Heilind Number:SULGBC55DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DKUN

Detailed Description

The GBC55DKUN is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 110 positions spread across 2 rows, it offers reliable connectivity in compact spaces. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures excellent signal integrity and durability. Its cantilever contact type and right-angle orientation make it ideal for perpendicular PCB mating, while the thru-hole termination method and matte tin plating facilitate easy installation. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700VAC, it guarantees stable performance in harsh environments. With a connector height of 13.97mm and width of 9.4mm, the GBC55DKUN strikes a balance between space-saving design and ease of handling. Perfect for applications where reliability is paramount, this connector is a vital component in mission-critical systems.