GBC55DKUS

Heilind Number:SULGBC55DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKUS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKUS

Detailed Description

Introducing the GBC55DKUS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. Its dual-row, right-angle design with side-hole mounting and thru-hole termination offers versatility in installation. The 2.54mm pitch and 110 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, and with Matte Tin termination plating for enhanced durability, this connector guarantees performance in harsh environments. Ideal for aerospace, military, and industrial applications, the GBC55DKUS is a trusted solution for critical connectivity needs.