GBC55DKUT

Heilind Number:SULGBC55DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKUT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKUT

Detailed Description

Introducing the GBC55DKUT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of female contacts made from robust PA9T and Phosphor Bronze, ensuring reliable connectivity. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The contact plating of gold guarantees excellent signal transmission, while the termination method of thru hole and termination plating of matte tin offer secure and durable mounting. With a right-angle orientation and cantilever contact type, it enables efficient PCB connections in tight spaces. This connector, with 110 positions and a tail length of 6.35mm, provides ample connectivity options. Its wide operating temperature range of -65 to 125°C makes it suitable for various environments. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained designs. The GBC55DKUT is a top choice for engineers seeking high-reliability connectors for mission-critical systems.