GBC55DPBH

Heilind Number:SULGBC55DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DPBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DPBH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DPBH

Detailed Description

Introducing the GBC55DPBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A current rating and 700VAC voltage capability, it meets stringent power transmission requirements. The double-point contact design and right-angle orientation optimize signal integrity and space efficiency. Boasting 110 positions across 2 rows, it offers ample connectivity options. Its thru-hole clearance hole mount type and matte tin termination plating guarantee easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial and commercial uses. With a compact size of 14.22mm height and 10.16mm width, it's ideal for space-constrained PCB layouts. Trust the GBC55DPBH for robust and efficient board-to-board connections in your electronic designs.