GBC55DPBI

Heilind Number:SULGBC55DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DPBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DPBI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DPBI

Detailed Description

Introducing the GBC55DPBI, a high-performance PA9T and phosphor bronze connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700 VAC, this female connector features two rows of threaded mounting for secure attachment. The termination method is through-hole, ensuring reliable and stable connections. Its contacts are made of phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. The double-point contact type and right-angle orientation make it ideal for board-to-board or card edge connections. With 110 positions and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances solderability. The GBC55DPBI is a top choice for high-reliability applications in industries such as aerospace, automotive, and telecommunications.