GBC55DPBN

Heilind Number:SULGBC55DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DPBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DPBN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DPBN

Detailed Description

Featuring a robust construction, the GBC55DPBN PCB Connector is designed for high-performance applications. This female connector with two rows of contacts ensures secure connectivity. Its double-point contact design, with contacts made of durable Phosphor Bronze and plated with Gold, guarantees reliable signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The right-angle orientation and thru-hole termination method offer versatility in installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for demanding environments. With 110 positions and a pitch of 2.54mm, this connector provides ample connectivity options. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained designs. The Matte Tin termination plating ensures soldering integrity. Classified under high-quality hi-rel connectors, the GBC55DPBN is a dependable choice for board-to-board and card edge connections in various electronic devices.