GBC55DPDI

Heilind Number:SULGBC55DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DPDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DPDI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DPDI

Detailed Description

Introducing the GBC55DPDI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission in even the harshest environments. With a double-point contact design and 110 positions arranged in two rows, it offers secure connectivity with a pitch of 2.54mm. The threaded mount type and through-hole termination method provide easy and stable installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C and with a maximum voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial electronics. Its compact dimensions, with a height of 15.49mm and width of 10.16mm, make it ideal for space-constrained applications. Trust the GBC55DPDI for superior performance and durability in your connectivity solutions.