GBC55DPDN

Heilind Number:SULGBC55DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DPDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DPDN

Detailed Description

Introducing the GBC55DPDN, a high-performance board-to-board PCB connector designed for secure and reliable power and signal transmission in demanding industrial applications. With a compact form factor and a double-point contact design, this connector ensures efficient connectivity while withstanding harsh operating environments. Constructed with PA9T and featuring phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. Boasting a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements with ease. The 2-row, 110-position configuration offers ample connectivity options, while the straight orientation and thru-hole termination method simplify installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for mission-critical systems. Trust the GBC55DPDN for seamless and robust interconnect solutions in your next project.