GBC55DPDS

Heilind Number:SULGBC55DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DPDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DPDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DPDS

Detailed Description

Introducing the GBC55DPDS, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for precision connectivity in electronic systems. With a double-point contact type and gold plating, this connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring a side hole mount type and thru-hole termination method, it offers easy and secure installation on PCBs. With two rows and 110 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability. Trust the GBC55DPDS for robust and efficient board-to-board connections in your electronic designs.