| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC55DPES |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULGBC55DPES |
GBC55DPES
| Heilind Number: | SULGBC55DPES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC55DPES |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SKU GBC55DPES, a robust and reliable Board To Board PCB Connector designed for high-performance applications. With a pitch of 2.54mm, this connector features double-point contact with gold-plated phosphor bronze contacts, ensuring excellent conductivity and durability. Its side-hole mount and thru-hole termination method make installation a breeze, while its right-angle orientation and two rows of 110 positions allow for efficient PCB connections. Operating flawlessly in a wide temperature range from -65 to 125°C and rated for 700VAC, this connector is perfect for demanding environments. The matte tin termination plating adds an extra layer of protection. Trust in the quality of our PA9T and Phosphor Bronze connector for seamless and secure electrical connections every time.

