GBC55DPMH

Heilind Number:SULGBC55DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DPMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DPMH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DPMH

Detailed Description

Introducing the GBC55DPMH, a high-performance PA9T and phosphor bronze connector designed for female gender applications. With two rows, clearance hole mount type, and wire wrap termination method, this connector ensures secure and reliable connections. Crafted with gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. Operating at 700 VAC, with an amperage of 3A, this connector is suitable for various power and signal transmission needs. Featuring a pitch of 2.54mm and double-point contact type, it guarantees precise and stable connections. With a straight orientation and 110 positions, it provides versatility in PCB applications. The connector's tail length of 14.22mm and operating temperature range of -65 to 125°C make it ideal for demanding environments. Measuring at 15.49mm in height and 10.16mm in width, it offers a compact yet efficient solution. With matte tin termination plating, it ensures corrosion resistance for long-term performance. This connector falls under the category of Board to Board PCB Connectors and Card Edge Connectors, catering to a wide range of connectivity needs. Rest assured of its quality as it undergoes stringent testing, though not categorized as hi_rel. Simplify your connectivity requirements with the GBC55DPMH.