GBC55DPMI

Heilind Number:SULGBC55DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DPMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DPMI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DPMI

Detailed Description

The GBC55DPMI is a high-performance PA9T and phosphor bronze female connector designed for demanding electronic applications. With a current rating of 3A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 2.54mm, it offers 110 positions for secure connectivity. The threaded mount type and wire wrap termination method guarantee robust attachment. Constructed with gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, double-point contact type, and 14.22mm tail length make it versatile for various PCB and card edge connections. Measuring 15.49mm in height and 10.16mm in width, it is compact yet efficient. The matte tin termination plating enhances its performance and longevity. A vital component in the hi-rel sector, the GBC55DPMI is a reliable solution for critical electronic systems.