GBC55DPMN

Heilind Number:SULGBC55DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DPMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DPMN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DPMN

Detailed Description

Introducing the GBC55DPMN, a high-performance PA9T & Phosphor Bronze female connector designed for demanding electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 110 positions and a pitch of 2.54mm, it offers ample connectivity in compact spaces. The wire wrap termination method, along with gold-plated phosphor bronze contacts, guarantees secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and tail length of 14.22mm facilitate easy installation on PCBs. With matte tin termination plating for added durability, the GBC55DPMN is the perfect choice for board-to-board and card edge connections in various industries.