GBC55DPMS

Heilind Number:SULGBC55DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DPMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DPMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DPMS

Detailed Description

Introducing SKU GBC55DPMS, a high-quality PA9T and phosphor bronze connector designed for reliable power transmission. With an amperage of 3A and voltage rating of 700VAC, this female connector ensures efficient and safe operations. Featuring two rows for easy connectivity, it is ideal for board-to-board or card edge applications. The side hole mount and wire wrap termination method offer secure installation. The double-point contact design with gold-plated phosphor bronze contacts guarantees low resistance and high conductivity. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Measuring just 0.61 inches in height and 0.4 inches in width, it is compact yet robust. The matte tin termination plating ensures long-lasting performance. Trust in the GBC55DPMS for your connectivity needs.