| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC55DPNI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 110 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC55DPNI |
GBC55DPNI
| Heilind Number: | SULGBC55DPNI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC55DPNI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC55DPNI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged PA9T housing, this connector ensures durability in harsh environments. The 3A current rating and 700VAC voltage capability make it suitable for power and signal transmission. With a double-point contact design and gold-plated phosphor bronze contacts, it guarantees reliable conductivity. The threaded mount type and card extender termination method provide secure and easy installation. With 110 positions spread across 2 rows and a 2.54mm pitch, it offers versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Trust the GBC55DPNI for efficient and dependable board-to-board connections.

